
LM5160ADNTT | |
|---|---|
DigiKey Part Number | 296-38838-2-ND - Tape & Reel (TR) 296-38838-1-ND - Cut Tape (CT) 296-38838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160ADNTT |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160ADNTT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adj to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 83,74000 Kč | 837,40 Kč |
| 25 | 77,20560 Kč | 1 930,14 Kč |
| 100 | 70,02830 Kč | 7 002,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,60732 Kč | 16 651,83 Kč |
| 500 | 64,54534 Kč | 32 272,67 Kč |
| 750 | 63,51279 Kč | 47 634,59 Kč |
| 1 250 | 62,36893 Kč | 77 961,16 Kč |
| 1 750 | 61,70017 Kč | 107 975,30 Kč |
| 2 500 | 61,05681 Kč | 152 642,02 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |



