


LD1117ADT-TR | |
|---|---|
DigiKey Part Number | 497-3452-2-ND - Tape & Reel (TR) 497-3452-1-ND - Cut Tape (CT) 497-3452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117ADT-TR |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117ADT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 250 | 5,37212 Kč | 1 343,03 Kč |
| 500 | 5,12142 Kč | 2 560,71 Kč |
| 1 000 | 4,91500 Kč | 4 915,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,69708 Kč | 11 742,70 Kč |
| 5 000 | 4,56572 Kč | 22 828,60 Kč |
| 7 500 | 4,49996 Kč | 33 749,70 Kč |
| 12 500 | 4,42710 Kč | 55 338,75 Kč |
| 17 500 | 4,38450 Kč | 76 728,75 Kč |
| 25 000 | 4,34353 Kč | 108 588,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




