TRANS FLYBACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313970

DigiKey Part Number
1297-1138-2-ND - Tape & Reel (TR)
1297-1138-1-ND - Cut Tape (CT)
1297-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313970
Description
XFMR FLYBACK DC/DC CONV 40UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313970 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8301
Chipset Manufacturer
Linear Technology
Voltage - Primary
18 ~ 42V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 10kHz
Frequency
200 ~ 300kHz
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,83000 Kč92,83 Kč
1083,82100 Kč838,21 Kč
2580,46160 Kč2 011,54 Kč
5077,99440 Kč3 899,72 Kč
10075,58420 Kč7 558,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25072,49452 Kč18 123,63 Kč
50070,22828 Kč35 114,14 Kč
75068,93145 Kč51 698,59 Kč
1 25067,32750 Kč84 159,38 Kč
1 75066,28862 Kč116 005,08 Kč
2 50065,20288 Kč163 007,20 Kč
Manufacturers Standard Package
Unit Price without VAT:92,83000 Kč
Unit Price with VAT:112,32430 Kč