749020023A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 197,38000 Kč
Datasheet
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749020023A

DigiKey Part Number
732-749020023ATR-ND - Tape & Reel (TR)
732-749020023ACT-ND - Cut Tape (CT)
732-749020023ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749020023A
Description
XFRMR LAN 1000 BASE-T 1:1 350UH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749020023A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.594" L x 0.280" W (15.10mm x 7.10mm)
Height - Seated (Max)
0.167" (4.25mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
5103,64600 Kč518,23 Kč
8087,07875 Kč6 966,30 Kč
40079,24698 Kč31 698,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80069,20311 Kč55 362,49 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč