350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM5004ENLT

DigiKey Part Number
553-HM5004ENLTTR-ND - Tape & Reel (TR)
553-HM5004ENLTCT-ND - Cut Tape (CT)
553-HM5004ENLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM5004ENLT
Description
MDL SIN 1GD 1:1 SMT TR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM5004ENLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.695" L x 0.480" W (17.65mm x 12.20mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
10178,14700 Kč1 781,47 Kč
25170,90680 Kč4 272,67 Kč
50165,58600 Kč8 279,30 Kč
100160,41000 Kč16 041,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300152,49027 Kč45 747,08 Kč
600147,67333 Kč88 604,00 Kč
900144,91863 Kč130 426,77 Kč
Manufacturers Standard Package
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč