
TG1G-AE11NZ6NL | |
|---|---|
DigiKey Part Number | 5843-TG1G-AE11NZ6NL-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-AE11NZ6NL |
Description | ISO MOD 1G AEC-Q X-TEMP 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 134,97500 Kč | 1 349,75 Kč |
| 28 | 128,84536 Kč | 3 607,67 Kč |
| 56 | 124,85179 Kč | 6 991,70 Kč |
| 112 | 120,95973 Kč | 13 547,49 Kč |
| 252 | 116,53806 Kč | 29 367,59 Kč |
| 504 | 112,87216 Kč | 56 887,57 Kč |
| 1 008 | 109,30688 Kč | 110 181,34 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |







