
HM5004ENLT | |
|---|---|
DigiKey Part Number | 553-HM5004ENLTTR-ND - Tape & Reel (TR) 553-HM5004ENLTCT-ND - Cut Tape (CT) 553-HM5004ENLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM5004ENLT |
Description | MDL SIN 1GD 1:1 SMT TR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM5004ENLT Models |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.695" L x 0.480" W (17.65mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 184,57200 Kč | 1 845,72 Kč |
| 25 | 177,05520 Kč | 4 426,38 Kč |
| 50 | 171,54520 Kč | 8 577,26 Kč |
| 100 | 166,18030 Kč | 16 618,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 157,97427 Kč | 47 392,28 Kč |
| 600 | 152,98128 Kč | 91 788,77 Kč |
| 900 | 150,12567 Kč | 135 113,10 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |











