
MAX17617AFD+ | |
|---|---|
DigiKey Part Number | 175-MAX17617AFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17617AFD+ |
Description | 80V, 7A, PM BUS CURRENT-LIMITER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 7A 23-FC2QFN (4.5x5.75) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 80V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 7A |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Limiting | Package / Case 23-PowerWFQFN |
Sensing Method High-Side | Supplier Device Package 23-FC2QFN (4.5x5.75) |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 125,69400 Kč | 1 256,94 Kč |
| 25 | 116,45480 Kč | 2 911,37 Kč |
| 100 | 106,29400 Kč | 10 629,40 Kč |
| 490 | 98,60747 Kč | 48 317,66 Kč |
| 980 | 96,19119 Kč | 94 267,37 Kč |
| 1 470 | 94,98152 Kč | 139 622,83 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |



