
24FC512T-I/Q4B | |
|---|---|
DigiKey Part Number | 150-24FC512T-I/Q4BTR-ND - Tape & Reel (TR) 150-24FC512T-I/Q4BCT-ND - Cut Tape (CT) 150-24FC512T-I/Q4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC512T-I/Q4B |
Description | IC EEPROM 512KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24FC512T-I/Q4B Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,34435 Kč | 86 721,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











