
TMY5MBNL | |
|---|---|
DigiKey Part Number | 931-TMY5MBNLTR-ND - Tape & Reel (TR) 931-TMY5MBNLCT-ND - Cut Tape (CT) 931-TMY5MBNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMY5MBNL |
Description | LAN TRANSFORMER, 1G BASE-T, PCMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.380" W (17.78mm x 9.65mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 211,49200 Kč | 2 114,92 Kč |
| 25 | 202,86600 Kč | 5 071,65 Kč |
| 50 | 196,53280 Kč | 9 826,64 Kč |
| 100 | 190,37420 Kč | 19 037,42 Kč |
| 250 | 182,48940 Kč | 45 622,35 Kč |
| 500 | 176,71790 Kč | 88 358,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 170,35105 Kč | 187 386,15 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |






