350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749014012

DigiKey Part Number
732-3288-2-ND - Tape & Reel (TR)
732-3288-1-ND - Cut Tape (CT)
732-3288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749014012
Description
TRANSFORMER WE-LAN MED 10/100BT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749014012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.967" L x 0.669" W (24.55mm x 17.00mm)
Height - Seated (Max)
0.427" (10.85mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
10248,19600 Kč2 481,96 Kč
50234,42160 Kč11 721,08 Kč
100220,62600 Kč22 062,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200211,80160 Kč42 360,32 Kč
400198,55763 Kč79 423,05 Kč
600191,94587 Kč115 167,52 Kč
Manufacturers Standard Package
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč