
LTC4310IDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4310IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4310IDD-1#PBF |
Description | DGTL ISOLTR 2CH I2C 10-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2 Channel 100kHz 20kV/µs CMTI 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC4310IDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 79,46785 Kč | 9 615,61 Kč |
| Unit Price without VAT: | 79,46785 Kč |
|---|---|
| Unit Price with VAT: | 96,15610 Kč |




