


DC1079A-A | |
|---|---|
DigiKey Part Number | DC1079A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1079A-A |
Description | EVAL BOARD FOR LTC4310-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4310-1 - I2C Bus Buffer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | I2C Bus Buffer | |
Embedded | No | |
Utilized IC / Part | LTC4310-1 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |




