
LTC4310IDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC4310IDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4310IDD-2#PBF |
Description | DGTL ISOLTR 2CH I2C 10-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2 Channel 400kHz 20kV/µs CMTI 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC4310IDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 95,62500 Kč | 956,25 Kč |
| 25 | 88,35120 Kč | 2 208,78 Kč |
| 121 | 79,46785 Kč | 9 615,61 Kč |
| 363 | 75,23358 Kč | 27 309,79 Kč |
| 605 | 73,66757 Kč | 44 568,88 Kč |
| 1 089 | 72,12341 Kč | 78 542,39 Kč |
| 2 541 | 70,30182 Kč | 178 636,92 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |




