
LTC4310CMS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4310CMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4310CMS-2#PBF |
Description | DG ISO 2CH I2C 10-TFSOP/10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2 Channel 400kHz 20kV/µs CMTI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4310CMS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 50 | 71,03620 Kč | 3 551,81 Kč |
| 100 | 67,89490 Kč | 6 789,49 Kč |
| 250 | 64,57808 Kč | 16 144,52 Kč |
| 500 | 62,57782 Kč | 31 288,91 Kč |
| 1 000 | 60,93221 Kč | 60 932,21 Kč |
| 2 500 | 59,19521 Kč | 147 988,02 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |




