I2C Digital Isolator 2 Channel 400kHz 20kV/µs CMTI 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4310CDD-2#PBF

DigiKey Part Number
LTC4310CDD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4310CDD-2#PBF
Description
DGTL ISOLTR 2CH I2C 10-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2 Channel 400kHz 20kV/µs CMTI 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC4310CDD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1081,17800 Kč811,78 Kč
2574,85360 Kč1 871,34 Kč
12167,13289 Kč8 123,08 Kč
36363,45331 Kč23 033,55 Kč
60562,09299 Kč37 566,26 Kč
1 08960,75094 Kč66 157,77 Kč
2 54159,16808 Kč150 346,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč