
7466213 | |
|---|---|
DigiKey Part Number | 732-5248-ND |
Manufacturer | |
Manufacturer Product Number | 7466213 |
Description | TERM REDCUBE M3 1PIN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M3 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 50 | 45,71680 Kč | 2 285,84 Kč |
| 100 | 40,92090 Kč | 4 092,09 Kč |
| 500 | 37,07070 Kč | 18 535,35 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |










