
7460307 | |
|---|---|
DigiKey Part Number | 732-3201-ND |
Manufacturer | |
Manufacturer Product Number | 7460307 |
Description | TERM REDCUBE M4 8PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7460307 Models |
Category | Screw Size M4 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Current Rating (Amps) 160 A |
Packaging Bulk | Number of Pins 8 |
Part Status Active | Mounting Type Through Hole |
Terminal Type Screw Terminal, Power Tap | Features Screw not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 52,36800 Kč | 523,68 Kč |
| 50 | 47,63400 Kč | 2 381,70 Kč |
| 100 | 43,27520 Kč | 4 327,52 Kč |
| 500 | 37,64418 Kč | 18 822,09 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |













