2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
#askLorandt explains: Common Mode Choke for AC/DC Power Supply
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

744822222

DigiKey Part Number
732-1440-ND
Manufacturer
Manufacturer Product Number
744822222
Description
CMC 2.2MH 2A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
744822222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.512" W (17.50mm x 13.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1090,71100 Kč907,11 Kč
5071,96440 Kč3 598,22 Kč
14068,73843 Kč9 623,38 Kč
28062,49004 Kč17 497,21 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč