



NCP1611BDR2G | |
|---|---|
DigiKey Part Number | NCP1611BDR2GOSTR-ND - Tape & Reel (TR) NCP1611BDR2GOSCT-ND - Cut Tape (CT) NCP1611BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1611BDR2G |
Description | IC PFC CTRLR CCFF/CRM 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1611BDR2G Models |
Category | Voltage - Supply 9.5V ~ 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | Supplier Device Package 8-SOIC |
Current - Startup 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,11800 Kč | 131,18 Kč |
| 25 | 11,81240 Kč | 295,31 Kč |
| 100 | 10,37350 Kč | 1 037,35 Kč |
| 250 | 9,68864 Kč | 2 422,16 Kč |
| 500 | 9,27528 Kč | 4 637,64 Kč |
| 1 000 | 8,95368 Kč | 8 953,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,32627 Kč | 20 815,67 Kč |
| 5 000 | 8,11608 Kč | 40 580,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |









