
FL7740MX | |
|---|---|
DigiKey Part Number | FL7740MXOSTR-ND - Tape & Reel (TR) FL7740MXOSCT-ND - Cut Tape (CT) FL7740MXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7740MX |
Description | IC OFFLINE SWITCH FWD 10SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward Converter Topology 70kHz 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7740MX Models |
Category | Frequency - Switching 70kHz |
Manufacturer onsemi | Fault Protection Over Load, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 10-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Forward Converter | Base Product Number |
Voltage - Supply (Vcc/Vdd) 17V ~ 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,19320 Kč | 429,83 Kč |
| 100 | 15,20260 Kč | 1 520,26 Kč |
| 250 | 14,25428 Kč | 3 563,57 Kč |
| 500 | 13,68272 Kč | 6 841,36 Kč |
| 1 000 | 13,42255 Kč | 13 422,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,34472 Kč | 30 861,80 Kč |
| 5 000 | 12,05399 Kč | 60 269,95 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








