



7447779006 | |
|---|---|
DigiKey Part Number | 732-1190-2-ND - Tape & Reel (TR) 732-1190-1-ND - Cut Tape (CT) 732-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779006 |
Description | FIXED IND 6.8UH 2.91A 35 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.91 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 50 | 41,07200 Kč | 2 053,60 Kč |
| 100 | 39,49720 Kč | 3 949,72 Kč |
| 500 | 37,90140 Kč | 18 950,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,34146 Kč | 33 341,46 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








