


LT8631IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8631IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8631IFE#PBF |
Description | IC REG BUCK ADJ 1A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8631IFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,86000 Kč | 259,86 Kč |
| 10 | 204,05000 Kč | 2 040,50 Kč |
| 74 | 177,60716 Kč | 13 142,93 Kč |
| 148 | 171,40264 Kč | 25 367,59 Kč |
| 296 | 166,29726 Kč | 49 223,99 Kč |
| 518 | 162,84160 Kč | 84 351,95 Kč |
| 1 036 | 159,25067 Kč | 164 983,69 Kč |
| Unit Price without VAT: | 259,86000 Kč |
|---|---|
| Unit Price with VAT: | 314,43060 Kč |




