



LTC3118IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3118IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3118IFE#PBF |
Description | IC REG BUCK BOOST ADJ 2A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 2A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3118IFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3118EFE#PBF | Analog Devices Inc. | 70 | LTC3118EFE#PBF-ND | 378,11000 Kč | Parametric Equivalent |
| LTC3118HFE#PBF | Analog Devices Inc. | 5 | LTC3118HFE#PBF-ND | 425,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,10000 Kč | 412,10 Kč |
| 10 | 328,45300 Kč | 3 284,53 Kč |
| 50 | 294,96360 Kč | 14 748,18 Kč |
| 100 | 284,59210 Kč | 28 459,21 Kč |
| 250 | 273,64420 Kč | 68 411,05 Kč |
| 500 | 267,04676 Kč | 133 523,38 Kč |
| Unit Price without VAT: | 412,10000 Kč |
|---|---|
| Unit Price with VAT: | 498,64100 Kč |



