


LTC3118EUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3118EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3118EUFD#PBF |
Description | IC REG BUCK BOOST ADJ 2A 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 2A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3118EUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x5) |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,93000 Kč | 363,93 Kč |
| 10 | 288,82800 Kč | 2 888,28 Kč |
| 73 | 253,48288 Kč | 18 504,25 Kč |
| 146 | 245,11925 Kč | 35 787,41 Kč |
| 292 | 238,23551 Kč | 69 564,77 Kč |
| 511 | 233,57916 Kč | 119 358,95 Kč |
| Unit Price without VAT: | 363,93000 Kč |
|---|---|
| Unit Price with VAT: | 440,35530 Kč |




