


10CL016YM164I7G | |
|---|---|
DigiKey Part Number | 544-3385-ND |
Manufacturer | |
Manufacturer Product Number | 10CL016YM164I7G |
Description | IC FPGA 87 I/O 164MBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 87 516096 15408 164-TFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 516096 |
Mfr | Number of I/O 87 |
Series | Voltage - Supply 1.2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 963 | Supplier Device Package 164-MBGA (8x8) |
Number of Logic Elements/Cells 15408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,62000 Kč | 546,62 Kč |
| 25 | 519,84400 Kč | 12 996,10 Kč |
| 100 | 492,31490 Kč | 49 231,49 Kč |
| Unit Price without VAT: | 546,62000 Kč |
|---|---|
| Unit Price with VAT: | 661,41020 Kč |





