15 µH Shielded Drum Core, Wirewound Inductor 5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 5 A 27mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744770115

DigiKey Part Number
732-1225-2-ND - Tape & Reel (TR)
732-1225-1-ND - Cut Tape (CT)
732-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770115
Description
FIXED IND 15UH 5A 27 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770115 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27mOhm Max
Series
Frequency - Self Resonant
14.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280-150MBourns Inc.662SRR1280-150MCT-ND24,36000 KčDirect
DR127-150-REaton - Electronics Division1 063513-1040-1-ND18,90000 KčSimilar
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1047,01500 Kč470,15 Kč
5043,65480 Kč2 182,74 Kč
10039,83320 Kč3 983,32 Kč
25035,59160 Kč8 897,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,11904 Kč15 559,52 Kč
1 00027,99033 Kč27 990,33 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč