



LTC3863MPMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3863MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3863MPMSE#PBF |
Description | IC REG CTRLR BUCK 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3863MPMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 50kHz ~ 850kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,44000 Kč | 410,44 Kč |
| 10 | 327,07700 Kč | 3 270,77 Kč |
| 37 | 298,85919 Kč | 11 057,79 Kč |
| 111 | 281,98514 Kč | 31 300,35 Kč |
| 259 | 272,09664 Kč | 70 473,03 Kč |
| 518 | 265,58714 Kč | 137 574,14 Kč |
| Unit Price without VAT: | 410,44000 Kč |
|---|---|
| Unit Price with VAT: | 496,63240 Kč |





