


LTC3863EDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3863EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3863EDE#PBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3863EDE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 50kHz ~ 850kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 111,74400 Kč | 1 117,44 Kč |
| 91 | 94,74132 Kč | 8 621,46 Kč |
| 182 | 91,23824 Kč | 16 605,36 Kč |
| 273 | 89,48462 Kč | 24 429,30 Kč |
| 546 | 86,91128 Kč | 47 453,56 Kč |
| 1 001 | 85,03710 Kč | 85 122,14 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |






