
LM26003QMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-41290-2-ND - Tape & Reel (TR) 296-41290-1-ND - Cut Tape (CT) 296-41290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26003QMHX/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.236V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26003QMHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,12800 Kč | 801,28 Kč |
| 25 | 73,87080 Kč | 1 846,77 Kč |
| 100 | 66,98990 Kč | 6 698,99 Kč |
| 250 | 63,70876 Kč | 15 927,19 Kč |
| 500 | 61,73160 Kč | 30 865,80 Kč |
| 1 000 | 60,10426 Kč | 60 104,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,38620 Kč | 145 965,50 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |




