



LTC3863HMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3863HMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3863HMSE#TRPBF |
Description | IC REG CTRLR BUCK 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3863HMSE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 50kHz ~ 850kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,51934 Kč | 271 298,35 Kč |
| Unit Price without VAT: | 108,51934 Kč |
|---|---|
| Unit Price with VAT: | 131,30840 Kč |





