

744741 | |
|---|---|
DigiKey Part Number | 732-10177-ND |
Manufacturer | |
Manufacturer Product Number | 744741 |
Description | RADIAL LEADED WIRE INDUCTORS WE- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 415 Pieces (Assorted Per Value) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 415 Pieces (Assorted Per Value) | |
Inductance Range | 1µH ~ 22mH | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 957,03000 Kč | 2 957,03 Kč |
| Unit Price without VAT: | 2 957,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 578,00630 Kč |











