Fixed Kit 54 Pieces (18 Values - 3 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THTPOWERBEADKIT

DigiKey Part Number
553-3179-ND
Manufacturer
Manufacturer Product Number
THTPOWERBEADKIT
Description
THT POWER BEAD INDUCTOR NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 54 Pieces (18 Values - 3 Each) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
54 Pieces (18 Values - 3 Each)
Manufacturer
Pulse Electronics
Inductance Range
140nH ~ 470nH
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Packages Included
Radial
Kit Type
Fixed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1810,03000 Kč810,03 Kč
2776,45000 Kč1 552,90 Kč
3757,47333 Kč2 272,42 Kč
5734,15600 Kč3 670,78 Kč
7719,18714 Kč5 034,31 Kč
10703,64400 Kč7 036,44 Kč
25665,14880 Kč16 628,72 Kč
50659,55520 Kč32 977,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:810,03000 Kč
Unit Price with VAT:980,13630 Kč
Kit Contents
Part NumberDescriptionQuantity
PA2080.191NLFIXED IND 185NH 40A 0.49 MOHM TH3
PA1894.331NLFIXED IND 335NH 35A 0.64 MOHM TH3
PA2080.161NLFIXED IND 165NH 40A 0.49 MOHM TH3
PA2080.141NLFIXED IND 140NH 40A 0.49 MOHM TH3