



IND0410K-14 | |
|---|---|
DigiKey Part Number | 4491-IND0410K-14-ND |
Manufacturer | |
Manufacturer Product Number | IND0410K-14 |
Description | INDUCTOR KIT 1~3300uH 10EA 140PC |
Customer Reference | |
Detailed Description | Fixed Kit 140 Pieces (14 Values - 10 Each) Through Hole |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Lumimax Optoelectronic Technology | Quantity 140 Pieces (14 Values - 10 Each) |
Series | Inductance Range 1uH ~ 3300uH |
Packaging Case | Mounting Type Through Hole |
Part Status Active | Packages Included Axial |
Kit Type Fixed | Features Drum Core |
Style Wirewound | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,53000 Kč | 500,53 Kč |
| 3 | 479,67667 Kč | 1 439,03 Kč |
| 5 | 437,96600 Kč | 2 189,83 Kč |
| 10 | 396,25500 Kč | 3 962,55 Kč |
| Unit Price without VAT: | 500,53000 Kč |
|---|---|
| Unit Price with VAT: | 605,64130 Kč |











