



IND0810K-12 | |
|---|---|
DigiKey Part Number | 4491-IND0810K-12-ND |
Manufacturer | |
Manufacturer Product Number | IND0810K-12 |
Description | Inductor 0810 Kit 68~3300UH TH |
Customer Reference | |
Detailed Description | Fixed Kit 60 Pieces (12 Values - 5 Each) Through Hole |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Lumimax Optoelectronic Technology | Quantity 60 Pieces (12 Values - 5 Each) |
Series | Inductance Range 68uH ~ 3300uH |
Packaging Case | Mounting Type Through Hole |
Part Status Active | Packages Included Radial |
Kit Type Fixed | Features Drum Core, High Current |
Style Wirewound | Shielding Shielded |
| Case: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| 3 | 542,24333 Kč | 1 626,73 Kč |
| 5 | 500,53200 Kč | 2 502,66 Kč |
| 10 | 417,11000 Kč | 4 171,10 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |



