



MFR1/4WK-60 | |
|---|---|
DigiKey Part Number | 4491-MFR1/4WK-60-ND |
Manufacturer | |
Manufacturer Product Number | MFR1/4WK-60 |
Description | METAL FILM 1/4W RES KIT 60 VALUE |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 1 ~ 4.7M Ohm ±1% 0.25W, 1/4W Through Hole 300 Pieces (60 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 1 ~ 4.7M | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±1% | |
Features | General Purpose | |
Quantity | 300 Pieces (60 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| 5 | 335,96800 Kč | 1 679,84 Kč |
| 10 | 314,97000 Kč | 3 149,70 Kč |
| 20 | 293,97200 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |











