Fixed Kit 11 Pieces (11 Values - 1 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCK

DigiKey Part Number
237-1177-ND
Manufacturer
Manufacturer Product Number
RCK
Description
KIT INDUCTOR ROD CORE RC SERIES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fixed Kit 11 Pieces (11 Values - 1 Each) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Ferrite
Manufacturer
Triad Magnetics
Quantity
11 Pieces (11 Values - 1 Each)
Series
Inductance Range
75µH ~ 5.6mH
Packaging
Case
Mounting Type
Through Hole
Part Status
Active
Packages Included
Radial
Kit Type
Fixed
Features
Rod Core
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1307,20000 Kč307,20 Kč
10267,01300 Kč2 670,13 Kč
Manufacturers Standard Package
Unit Price without VAT:307,20000 Kč
Unit Price with VAT:371,71200 Kč
Kit Contents
Part NumberDescriptionQuantity
RC-1FIXED IND 5.6MH 250MA 6.1 OHM TH1
RC-3FIXED IND 2.5MH 400MA 2.45 OHM1
RC-10FIXED IND 100UH 2A 98 MOHM TH1
RC-8FIXED IND 250UH 1.25A 210 MOHM1
RC-9FIXED IND 200UH 1.6A 180 MOHM TH1
Show More