
RC-9 | |
|---|---|
DigiKey Part Number | 237-1173-ND |
Manufacturer | |
Manufacturer Product Number | RC-9 |
Description | FIXED IND 200UH 1.6A 180 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 180mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RC-9 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.600" Dia (15.24mm) |
Tolerance ±10% | Height - Seated (Max) 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 62,44100 Kč | 624,41 Kč |
| 25 | 57,76960 Kč | 1 444,24 Kč |
| 50 | 54,47040 Kč | 2 723,52 Kč |
| 100 | 51,35880 Kč | 5 135,88 Kč |
| 250 | 47,52384 Kč | 11 880,96 Kč |
| 500 | 44,81722 Kč | 22 408,61 Kč |
| 1 000 | 42,26888 Kč | 42 268,88 Kč |
| 2 500 | 39,36476 Kč | 98 411,90 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |


