5.6 mH Unshielded Drum Core, Wirewound Inductor 250 mA 6.1Ohm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-1

DigiKey Part Number
237-1165-ND
Manufacturer
Manufacturer Product Number
RC-1
Description
FIXED IND 5.6MH 250MA 6.1 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 mH Unshielded Drum Core, Wirewound Inductor 250 mA 6.1Ohm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RC-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
6.1Ohm
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.600" Dia (15.24mm)
Tolerance
±10%
Height - Seated (Max)
0.930" (23.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,91000 Kč75,91 Kč
1062,44100 Kč624,41 Kč
2557,76960 Kč1 444,24 Kč
5054,47040 Kč2 723,52 Kč
10051,35880 Kč5 135,88 Kč
25047,52384 Kč11 880,96 Kč
50044,81722 Kč22 408,61 Kč
1 00042,26888 Kč42 268,88 Kč
2 50039,36476 Kč98 411,90 Kč
Manufacturers Standard Package
Unit Price without VAT:75,91000 Kč
Unit Price with VAT:91,85110 Kč