


ABKIT-INDUCTOR-1 | |
|---|---|
DigiKey Part Number | 535-13679-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ABKIT-INDUCTOR-1 |
Description | POWER INDUCTOR SAMPLE KIT |
Customer Reference | |
Detailed Description | Fixed Kit 80 Pieces (16 Values - 5 Each) Surface Mount, Through Hole |
Category | Material - Core Ceramic, Ferrite |
Manufacturer Abracon LLC | Quantity 80 Pieces (16 Values - 5 Each) |
Packaging Box | Inductance Range 2.7nH ~ 330µH |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Kit Type Fixed | Packages Included 0603, 0805, Radial |
Style Multilayer, Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,53000 Kč | 545,53 Kč |
| 10 | 473,88300 Kč | 4 738,83 Kč |
| Unit Price without VAT: | 545,53000 Kč |
|---|---|
| Unit Price with VAT: | 660,09130 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| ASPI-6045S-270M-T | FIXED IND 27UH 1.65A 102 MOHM | 5 |
| ASPI-6045S-221M-T | FIXED IND 220UH 590MA 834 MOHM | 5 |
| AIMC-0603-2N7S-T | FIXED IND 2.7NH 500MA 100 MOHM | 5 |
| AIMC-0603-3N9S-T | FIXED IND 3.9NH 500MA 140 MOHM | 5 |




