



ASPI-6045S-221M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-221M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-221M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-221M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-221M-T |
Description | FIXED IND 220UH 590MA 834 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 590 mA 834mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-221M-T Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 834mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 5,41330 Kč | 541,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,30081 Kč | 6 451,22 Kč |
| 3 000 | 4,05534 Kč | 12 166,02 Kč |
| 4 500 | 3,91846 Kč | 17 633,07 Kč |
| 7 500 | 3,75268 Kč | 28 145,10 Kč |
| 10 500 | 3,64745 Kč | 38 298,22 Kč |
| 15 000 | 3,53920 Kč | 53 088,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


