



74435573300 | |
|---|---|
DigiKey Part Number | 732-2178-2-ND - Tape & Reel (TR) 732-2178-1-ND - Cut Tape (CT) 732-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435573300 |
Description | FIXED IND 33UH 8.5A 21.7MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 8.5 A 21.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435573300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 Kč | 123,35 Kč |
| 10 | 120,82700 Kč | 1 208,27 Kč |
| 50 | 106,93400 Kč | 5 346,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 92,07273 Kč | 13 810,91 Kč |
| 300 | 83,73690 Kč | 25 121,07 Kč |
| Unit Price without VAT: | 123,35000 Kč |
|---|---|
| Unit Price with VAT: | 149,25350 Kč |




