
LM3409MY/NOPB | |
|---|---|
DigiKey Part Number | LM3409MY/NOPBTR-ND - Tape & Reel (TR) LM3409MY/NOPBCT-ND - Cut Tape (CT) LM3409MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409MY/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 27,61640 Kč | 690,41 Kč |
| 100 | 24,64330 Kč | 2 464,33 Kč |
| 250 | 23,22548 Kč | 5 806,37 Kč |
| 500 | 22,37000 Kč | 11 185,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,66574 Kč | 21 665,74 Kč |
| 2 000 | 21,08619 Kč | 42 172,38 Kč |
| 3 000 | 20,79614 Kč | 62 388,42 Kč |
| 5 000 | 20,47456 Kč | 102 372,80 Kč |
| 7 000 | 20,28674 Kč | 142 007,18 Kč |
| 10 000 | 20,10596 Kč | 201 059,60 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






