
LM3409QMYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3409QMYX/NOPBTR-ND - Tape & Reel (TR) 296-LM3409QMYX/NOPBCT-ND - Cut Tape (CT) 296-LM3409QMYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409QMYX/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409QMYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 100 | 25,55040 Kč | 2 555,04 Kč |
| 250 | 24,08136 Kč | 6 020,34 Kč |
| 500 | 23,22798 Kč | 11 613,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 21,46002 Kč | 75 110,07 Kč |
| 7 000 | 21,03799 Kč | 147 265,93 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


