



7443551200 | |
|---|---|
DigiKey Part Number | 732-7443551200TR-ND - Tape & Reel (TR) 732-7443551200CT-ND - Cut Tape (CT) 732-7443551200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551200 |
Description | FIXED IND 2UH 23A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 23 A 2.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| 10 | 71,78100 Kč | 717,81 Kč |
| 50 | 66,30760 Kč | 3 315,38 Kč |
| 100 | 63,57100 Kč | 6 357,10 Kč |
| 200 | 59,36100 Kč | 11 872,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 47,36250 Kč | 18 945,00 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |






