
ADP1074ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1074ACCZ-R7TR-ND - Tape & Reel (TR) 505-ADP1074ACCZ-R7CT-ND - Cut Tape (CT) 505-ADP1074ACCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1074ACCZ-R7 |
Description | ISOLATED ACTIVE CLAMP FOR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-LGA (8x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1074ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 4.7V ~ 60V | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (8x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 231,35600 Kč | 2 313,56 Kč |
| 25 | 215,88480 Kč | 5 397,12 Kč |
| 100 | 204,64860 Kč | 20 464,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 181,86704 Kč | 181 867,04 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |












