
ADUM3400TRWZ-EP | |
|---|---|
DigiKey Part Number | ADUM3400TRWZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3400TRWZ-EP |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3400TRWZ-EP Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3.135V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,03000 Kč | 459,03 Kč |
| 10 | 367,16100 Kč | 3 671,61 Kč |
| 47 | 331,49149 Kč | 15 580,10 Kč |
| 141 | 314,09121 Kč | 44 286,86 Kč |
| 282 | 305,57521 Kč | 86 172,21 Kč |
| 517 | 299,37323 Kč | 154 775,96 Kč |
| Unit Price without VAT: | 459,03000 Kč |
|---|---|
| Unit Price with VAT: | 555,42630 Kč |


