


ADP1074ARWZ-R7 | |
|---|---|
DigiKey Part Number | ADP1074ARWZ-R7TR-ND - Tape & Reel (TR) ADP1074ARWZ-R7CT-ND - Cut Tape (CT) ADP1074ARWZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1074ARWZ-R7 |
Description | ISOLATED ACTIVE CLAMP FOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1074ARWZ-R7 Models |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Analog Devices Inc. | Current - Supply 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Applications Synchronous Forward Controller | Supplier Device Package 24-SOIC |
Voltage - Input 4.7V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,93000 Kč | 285,93 Kč |
| 10 | 225,13500 Kč | 2 251,35 Kč |
| 25 | 209,96480 Kč | 5 249,12 Kč |
| 100 | 193,29090 Kč | 19 329,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 181,99343 Kč | 72 797,37 Kč |
| 800 | 177,79523 Kč | 142 236,18 Kč |
| Unit Price without VAT: | 285,93000 Kč |
|---|---|
| Unit Price with VAT: | 345,97530 Kč |




