


FDS86267P | |
|---|---|
DigiKey Part Number | FDS86267PTR-ND - Tape & Reel (TR) FDS86267PCT-ND - Cut Tape (CT) FDS86267PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86267P |
Description | MOSFET P-CH 150V 2.2A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.2A (Ta) 1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS86267P Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 255mOhm @ 2.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 33,01400 Kč | 330,14 Kč |
| 100 | 22,47390 Kč | 2 247,39 Kč |
| 500 | 17,96326 Kč | 8 981,63 Kč |
| 1 000 | 16,51297 Kč | 16 512,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,96610 Kč | 34 915,25 Kč |
| 5 000 | 13,32145 Kč | 66 607,25 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |










