


ADP1074ARWZ | |
|---|---|
DigiKey Part Number | 505-ADP1074ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1074ARWZ |
Description | ISOLATED ACTIVE CLAMP FOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1074ARWZ Models |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Analog Devices Inc. | Current - Supply 7 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Applications Synchronous Forward Controller | Supplier Device Package 24-SOIC |
Voltage - Input 4.7V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,93000 Kč | 285,93 Kč |
| 10 | 225,13500 Kč | 2 251,35 Kč |
| 31 | 206,93355 Kč | 6 414,94 Kč |
| 124 | 191,23653 Kč | 23 713,33 Kč |
| 279 | 184,52036 Kč | 51 481,18 Kč |
| 527 | 180,22516 Kč | 94 978,66 Kč |
| 1 023 | 176,49257 Kč | 180 551,90 Kč |
| Unit Price without VAT: | 285,93000 Kč |
|---|---|
| Unit Price with VAT: | 345,97530 Kč |



